| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGG.2B.302.CLL |
| SKU: | LEMEGG.2B.302.CLL |
EGG.2B.302.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| LEMO 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| LEMO 62531-1 | FASTON 205 ( 5.2 MM) 18-14 AWG TPBR | ![]() |
| LEMO 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| LEMO EGG.1B.302.CLL | Circular Connector Receptacle 2 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO EGG.1B.304.CLL | Circular Connector Receptacle 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| LEMO 08-52-0072 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, Tin (Sn) | ![]() |
| LEMO 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| LEMO 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| LEMO 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| LEMO 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| LEMO 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| LEMO 50079-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Bag | ![]() |
| LEMO PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
| LEMO PN18-8LF-3K | Locking Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size. | ![]() |


