| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.555.ZZC |
| SKU: | LEMFGG.0B.555.ZZC |
FGG.0B.555.ZZC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-794058-0 | MINI UMNL SOK L/P LF | ![]() |
| LEMO 1658621-5 | 24 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| LEMO 5-1437720-7 | T01-CRIMP-S05=TRIAD | ![]() |
| LEMO GMA.0B.035.DN | Bend Relief for all Size 0 Connectors - BLACK TPU | ![]() |
| LEMO 172704-0143 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 20A, 14-12 AWG | ![]() |
| LEMO 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 10A, 20-16 AWG | ![]() |
| LEMO 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |


