| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.752.DN |
| SKU: | LEMFGG.0B.752.DN |
FGG.0B.752.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| LEMO ERN.00.250.CTL | Circular Connector Receptacle 1 Coax 50 Ohm-Pin with Solder termination | ![]() |
| LEMO FGG.1B.762.DN | Collet for 1B Size and Series Cable Diameters >5.2mm to 6.2mm - Nickel-Plated Brass | ![]() |
| LEMO GMA.0B.025.DN | Bend Relief for all Size 0 Connectors - Black TPU | ![]() |
| LEMO GMA.0B.035.DN | Bend Relief for all Size 0 Connectors - BLACK TPU | ![]() |
| LEMO GMA.1B.045.DG | Bend Relief for all Size 1 Connectors - GRAY TPU | ![]() |
| LEMO PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| LEMO 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


