| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GMA.0B.025.DN |
| Series: | 0B |
| SKU: | LEMGMA.0B.025.DN |
GMA.0B.025.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO ERN.00.250.CTL | Circular Connector Receptacle 1 Coax 50 Ohm-Pin with Solder termination | ![]() |
| LEMO FGG.0B.752.DN | Collet for 0B Size and Series Cable Diameters >4.2mm to 5.2mm - Nickel-Plated Brass | ![]() |
| LEMO FGG.1B.762.DN | Collet for 1B Size and Series Cable Diameters >5.2mm to 6.2mm - Nickel-Plated Brass | ![]() |
| LEMO GMA.0B.035.DN | Bend Relief for all Size 0 Connectors - BLACK TPU | ![]() |
| LEMO GMA.0B.040.DG | Bend Relief for all Size 0 Connectors - Gray TPU | ![]() |
| LEMO GMA.1B.040.DN | Bend Relief for all Size 1 Connectors - Black TPU | ![]() |
| LEMO GMA.1B.045.DG | Bend Relief for all Size 1 Connectors - GRAY TPU | ![]() |


