Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | LEMO |
Manufacturer Part Number: | LEMO FGK.1B.302.CYMD52 |
Series: | 1B |
SKU: | LEMFGK.1B.302.CYMD52 |
FGK.1B.302.CYMD52
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | LEMO 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
![]() | LEMO 552731-1 | KIT, 90 COVER, 50 POS | ![]() |
![]() | LEMO 556879-3 | PLUG HSG,AMPINNERGY WTB,3 POS | ![]() |
![]() | LEMO 641945-1 | 03P UMNL STR/REL | ![]() |
![]() | LEMO 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
![]() | LEMO 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
![]() | LEMO 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
![]() | LEMO 3357-6509-1C | 7000057684 80400058279 3357-6509-1C=9/METALIZEDPLASTI | ![]() |
![]() | LEMO 39-00-0432 | Cut Strip - Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 22-28 AWG, Reel | ![]() |
![]() | LEMO 51103-0600 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 6 Circuits, Natural | ![]() |
![]() | LEMO PNF10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
![]() | LEMO S200X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |