| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GMA.1B.040.DN |
| Series: | 1B |
| SKU: | LEMGMA.1B.040.DN |
GMA.1B.040.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 09670008570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.33 | ![]() |
| LEMO ERN.00.250.CTL | Circular Connector Receptacle 1 Coax 50 Ohm-Pin with Solder termination | ![]() |
| LEMO FGA.1B.310.CLAD52Z | PLUG (CdA) 10CTS D-COL | ![]() |
| LEMO GMA.0B.025.DN | Bend Relief for all Size 0 Connectors - Black TPU | ![]() |
| LEMO GMA.0B.035.DN | Bend Relief for all Size 0 Connectors - BLACK TPU | ![]() |
| LEMO GMA.1B.045.DG | Bend Relief for all Size 1 Connectors - GRAY TPU | ![]() |


