| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-0219 |
| Color: | Natural |
| Series: | 2560 - KK |
| Connector Type: | KK |
| Number of Contacts: | 1 |
| Material: | Nylon |
| Component Type: | Polarizing Key |
| Number of Contacts Loaded: | 1 |
| Lock to Mating Part: | No |
| Part Aliases: | 0015040219 2560-1 |
| SKU: | MOL15-04-0219 |
15-04-0219
Specifications
Detailed Description
Enhance the functionality of your KK connector with this essential Polarizing Key. Crafted from durable nylon, it ensures precise alignment and secure connectivity for seamless performance. Designed for a single contact, this component is RoHS compliant, guaranteeing environmental responsibility. Packaged in a convenient bag, it is a must-have for any PCB assembly project. Upgrade your system with this essential accessory, ideal for ensuring optimal signal transmission and preventing misalignment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0108 | KK 396 Crimp Terminal 2578, 26-22 AWG, Bag, Brass, 2.540µm Tin (Sn) | ![]() |
| Molex 08-56-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass, 0.51µm Selective Gold (Au) | ![]() |
| Molex 09-50-3051 | KK 3.96mm Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-3071 | KK 3.96mm Crimp Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Molex 09-50-3081 | KK 3.96mm Crimp Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 09-50-3121 | KK 3.96mm Crimp Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 09-50-3141 | KK 3.96mm Crimp Housing, Friction Ramp, 14 Circuits, Natural | ![]() |
| Molex 09-50-7091 | KK 3.96mm Crimp Housing, 9 Circuits, Natural | ![]() |
| Molex 10-01-1044 | 5.08mm Pitch KK Crimp Housing, 4 Circuits, Natural | ![]() |
| Molex 10-01-1094 | 5.08mm Pitch KK Crimp Housing, 9 Circuits, Natural | ![]() |
| Molex 105300-2200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 105307-1205 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 5 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105307-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19006-0020 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Mylar Tape | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2021 | 510854 - Equipment Transfer, Production Transfer or Rearrangement. Country of origin is India, Bangalore IN. products in this letter is to inform you that production of the parts identified in this notice is being moved to a different production location | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


