| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19006-0020 |
| Color: | Yellow |
| Series: | 19006 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190060020 C-5211T |
| SKU: | MOL19006-0020 |
19006-0020
| Heilind Number: | MOL19006-0020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19006-0020 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Quick Disconnect, for 10-12 AWG Wire, Female Flag, Tab 6.35 x 0.81mm, Tape
More >>Specifications
Detailed Description
Enhance your wire termination process with the Avikrimp Quick Disconnect for 10-12 AWG wires. This female flag connector, featuring a 6.35 x 0.81mm tab, ensures secure and efficient connections. Constructed with durable brass and tin plating, it offers reliable performance in various applications, with a maximum voltage rating of 600V. The nylon housing and insulation materials guarantee safety and longevity, meeting stringent flammability standards. Designed for ease of use, it is tape packaged for convenient storage and handling on reels. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is UL and CSA certified, RoHS compliant, and glow wire capable, making it a versatile and dependable component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 10-01-1044 | 5.08mm Pitch KK Crimp Terminal Housing, 4 Circuits, Natural | ![]() |
| Molex 105300-2200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 105307-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19006-0013 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19008-0022 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19070-0133 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0122 | RING VERSAKRIMP TAPED (C-330-56T) | ![]() |
| Molex 19606-0006 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Mylar Tape | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


