| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-31-1046 |
| Series: | 5219 - Standard .093" |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 6.7 mm |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015311046 5219-04A |
| SKU: | MOL15-31-1046 |
15-31-1046
Specifications
Detailed Description
Elevate your PCB connectivity with our Standard .093" Connector, part of the refined 5219 Series. Designed for optimal performance, this straight orientation connector boasts 4 contacts in a single row, offering a secure and efficient termination method through hole. With a pitch of 6.7mm, it ensures reliable power delivery with an amperage rating of 9A and a voltage capacity of 600V. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105°C and is RoHS compliant, meeting stringent environmental standards. Featuring PCB locator and retention for easy installation, it guarantees a stable and polarized connection, essential for vertical orientation. Trust in its quality, with tin plating on contact mating area and termination, ensuring long-lasting performance. Perfect for wire-to-board applications, this connector is a vital component for your electronic assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-5106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 15-29-1025 | 2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381 | ![]() |
| Molex 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Molex 15-31-1066 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 6 Circuits | ![]() |
| Molex 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| Molex 26-48-1051 | KK 396 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-61-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Molex 26-61-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-29-9043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 42819-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |
| Molex 43045-0414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 50351-8100 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Bag, for 51102, 51103 and 51163 Housings | ![]() |
| Molex 504050-0491 | 1.50mm Pitch Pico-Lock Surface Mount Wire-to-Board Header, Right Angle, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
| Molex 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |


