| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0155 |
| Series: | 172704 |
| Amperage: | 20 A |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Straight |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1727040155 FMP006S103 |
| SKU: | MOL172704-0155 |
172704-0155
| Heilind Number: | MOL172704-0155 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0155 |
| ECAD Model: |
Description:
FCT High Power Contact, Female, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 20A, 16-12 AWG
More >>Specifications
Detailed Description
Enhance your power connections with the FCT High Power Contact, designed for female connectors in straight orientations. Featuring a sturdy copper alloy construction with 0.80µm gold plating over nickel, this contact ensures reliable conductivity for 12-16 AWG wires. The solder cup termination method offers secure attachment, meeting RoHS compliance standards for environmental responsibility. With an amperage rating of 20 A, it is ideal for high-power applications. Upgrade your IO connectors with the superior performance of FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0003 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0032 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 3 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0041 | FCT Mixed Layout D-Sub Housing, Male, Tin-Plated Shell with Dimples, Polarized, 2 Circuits Unloaded, Black Insulator | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0134 | FCT High Voltage Contact, Male, Straight, Solder Cup, 0.80µm Gold Plating, 20 AWG or smaller | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.3µm Gold Mating Plating, with Plastic Retention Clip, 2A, 20 AWG or Smaller | ![]() |
| Molex 172704-0147 | FCT High Power Contact, Male, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 20A, 16-12 AWG | ![]() |
| Molex 173107-0059 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 7 Circuits, 5 Signal Contacts Loaded | ![]() |
| Molex 173107-0060 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-Plated Shell, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0062 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded | ![]() |
| Molex 173107-0069 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 24 Circuits, 17 Signal Contacts Loaded | ![]() |
| Molex 173107-0070 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 24 Circuits, 17 Signal Contacts Loaded | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 501646-1200 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 12 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


