| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0008 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 8 AWG |
| Wire Insulation Diameter: | 8.98 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670008 D-950-14 |
| SKU: | MOL19067-0008 |
19067-0008
Specifications
Detailed Description
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires and featuring a 1/4" (M6) stud size, this terminal guarantees secure and reliable crimp or compression termination. Crafted with durable nylon insulation, it meets stringent flammability standards for added safety. The tin-plated contacts ensure optimal conductivity, with a generous plating thickness for long-lasting performance. Suitable for various applications, this terminal boasts UL and CSA agency certifications, along with RoHS compliance, making it a trusted choice for your connectivity needs. Upgrade your crimping setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0044 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Carton, Tab 6.35 x 0.81mm | ![]() |
| Molex 19039-0007 | Avikrimp Snap Receptacle, for 16-14 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Molex 19067-0006 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19067-0025 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19324-0006 | Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Blue Insulated Barrel, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Bag | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0032 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43980-1002 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 8 Circuits, Natural | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 90142-0008 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 8 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


