| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0135 |
| Series: | 172704 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Voltage |
| Insulation Material: | PTFE |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 0.800µm |
| Wire Size: | 20 AWG |
| Retainer Clip Material: | PEI |
| Product Name: | FCT Products |
| Part Aliases: | 1727040135 FMV001S107K |
| SKU: | MOL172704-0135 |
172704-0135
Specifications
Detailed Description
Enhance connectivity with our FCT High Voltage Contact, designed for seamless integration in high-performance systems. This female connector, featuring a straight orientation and solder cup termination method, ensures secure and reliable connections for 20 AWG or smaller wires. Crafted with durable materials including copper alloy contacts with gold plating over nickel, and PTFE insulation, it guarantees efficient signal transmission in demanding environments. With a current rating of 2 A and an operating temperature range of -55 to 125 °C, this contact is suitable for a wide range of applications. Its robust construction, with a gold-plated mating area and termination, offers longevity and stability even through 500 mating cycles. Designed for mixed layout configurations, this connector is RoHS-compliant, meeting environmental standards without compromising on performance. Upgrade your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Molex 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Molex 15-04-0343 | Mini-Fit Jr. Strain Relief, 8 Circuits, Natural | ![]() |
| Molex 172704-0099 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0134 | FCT High Voltage Contact, Male, Straight, Solder Cup, 1.30µm Gold Mating Plating, with Plastic Retention Clip, 2.0A, 20 AWG or smaller | ![]() |
| Molex 172704-0147 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 20.0A, 16-12 AWG | ![]() |
| Molex 172704-0155 | FCT High Power Contact, Female, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 20.0A, 16-12 AWG | ![]() |
| Molex 173107-0059 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0060 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0069 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 24 Circuits Max, 17 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0070 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 24 Circuits Max, 17 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0363 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 5 Circuits Max, 4 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 19013-0025 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Red Insulator, Loose, Carton | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


