| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0101 |
| Mount Type: | Locking Screw |
| Shield Type: | Solid Metal |
| Orientation: | 45° Angle |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Series: | 172704 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040101 FMK4 |
| SKU: | MOL172704-0101 |
172704-0101
Specifications
Detailed Description
Enhance the functionality of your D-Sub connector with this Metal Backshell, designed for Shell Size 4 with a 45° Angle Cable Outlet. Featuring a large inner chamber, Rubber Bushing, and Locking Screws, it ensures secure connections while reducing strain on cables. Crafted from Zinc Die-cast with Nickel plating, it guarantees durability and reliable shielding for your connections. RoHS compliant, this backshell is environmentally friendly. Perfect for industrial and commercial applications, it is a vital component in maintaining optimal connectivity. Upgrade your setup with this essential accessory from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0031 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 3 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0037 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 8 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0038 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 8 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0143 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 20.0A, 14-12 AWG, | ![]() |
| Molex 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0151 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 20.0A, 14-12 AWG, | ![]() |
| Molex 173107-0058 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, Polarized, 3 Circuits Unloaded, Black Insulator | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0062 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


