| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0133 |
| Series: | 172704 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Clamp Type: | RG 316/U |
| Cable Type: | RG 174/U, RG 188/U, RG 316/U |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1727040133 FMX006S102 |
| SKU: | MOL172704-0133 |
172704-0133
| Heilind Number: | MOL172704-0133 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0133 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 50Ω, 1.3µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration into your electronic systems. This female connector features a straight orientation and solder cup termination method, making it ideal for RG-174U, RG-188AU, or RG-316U cables. With 50 Ohm impedance, it ensures reliable signal transmission, while 1.30µm gold plating over copper alloy guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -55 to 135 °C, it's suitable for a variety of environments. RoHS compliant and offering 200 mating cycles, this connector is a durable and efficient solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1030 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Bag | ![]() |
| Molex 105300-1300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105325-1002 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 2 Circuits, Black | ![]() |
| Molex 105325-1004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 172704-0038 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 8 Circuits | ![]() |
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0112 | Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, with Screw Lock | ![]() |
| Molex 172704-0130 | FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 50Ω, 1.3µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173107-0063 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-Plated Shell with Dimples, 13 Circuits Max, 10 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0363 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 5 Circuits, 4 Signal Contacts Loaded | ![]() |
| Molex 173107-0365 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 5 Circuits, 4 Signal Contacts Loaded | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173113-0058 | FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 15 Circuits | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


