| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0158 |
| Series: | 172704 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040158 FRS1/5 |
| SKU: | MOL172704-0158 |
172704-0158
| Heilind Number: | MOL172704-0158 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0158 |
| ECAD Model: |
Description:
FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass
More >>Specifications
Detailed Description
Enhance the security of your equipment with our FCT Knurled Thumb Screw Lock. Featuring a durable nickel-plated brass construction and a 4-40 UNC thread, this component ensures a reliable connection in your D-Sub setup. With a length of 43.50mm, it offers easy installation and removal. Rest assured, this product complies with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your assembly process with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173110-0021 | FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Front Panel Mount, Plastic Watertight Frame, 9 Circuits | ![]() |
| Molex 173111-0086 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Rubber Bushing | ![]() |
| Molex 173111-0088 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, with Rubber Bushing | ![]() |
| Molex 173112-0300 | FEK1/5 D-Sub Tools & Hard ware FCT Threaded Blk ins | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


