| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0024 |
| Series: | 173111 |
| Shell Plating: | None |
| Orientation: | Straight |
| Insert Material: | PC-ABS |
| Cable Diameter: | 4 - 11 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Type: | Standard (Unplated) |
| Product Name: | FCT Products |
| Part Aliases: | 1731110024 FKC1GE |
| SKU: | MOL173111-0024 |
173111-0024
| Heilind Number: | MOL173111-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0024 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with this Plastic Backshell. Specifically designed for Shell Size 1 connectors, this straight cable outlet features a convenient screw lock mechanism for secure fastening. Crafted from PC-ABS, it offers reliable performance in a wide operating temperature range from -35 to 120 °C. Suitable for cables with a diameter of 4 to 11 mm, this black backshell provides essential protection without compromising on style. RoHS compliant and part of the FCT Products series, it guarantees quality and compatibility for your connectivity needs. Perfect for a variety of applications, this backshell is a must-have accessory for professionals in the field. Upgrade your setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 10A, 20-16 AWG | ![]() |
| Molex 173107-0363 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 5 Circuits, 4 Signal Contacts Loaded | ![]() |
| Molex 173111-0026 | Plastic Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, with Screw Lock | ![]() |
| Molex 173112-0550 | FCT THREADED INSERT 4-40UNC FCT ACCESSORIES | ![]() |
| Molex 173112-0576 | FCT Coaxial Contact, Male, Straight, Crimp, 75 Ohms, 0.20µm Gold Plating, for RG-179BU or RG-187AU Cable | ![]() |


