| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0026 |
| Series: | 173111 |
| Shell Plating: | None |
| Orientation: | Straight |
| Insert Material: | PC-ABS |
| Cable Diameter: | 4 - 12 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Type: | Standard (Unplated) |
| Product Name: | FCT Products |
| Part Aliases: | 1731110026 FKC3GE |
| SKU: | MOL173111-0026 |
173111-0026
| Heilind Number: | MOL173111-0026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0026 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the connectivity of your D-Sub Connector with our Plastic Backshell, designed for Shell Size 3 configurations. Featuring a Straight Cable Outlet with a convenient Screw Lock mechanism, this backshell ensures secure and reliable connections. Crafted from durable PC-ABS material in a sleek Black finish, it offers both strength and style. With a wide cable diameter range of 4 to 12 mm, it accommodates various setups with ease. Operating flawlessly in temperatures ranging from -35 to 120 °C, it is suitable for diverse environments. RoHS compliant and shielded for quality assurance, this backshell is a must-have accessory for your connectivity needs. Elevate your setup with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173109-0069 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 15 Circuits | ![]() |
| Molex 173111-0024 | Plastic Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Screw Lock | ![]() |
| Molex 173113-0061 | FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 26 Circuits | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |


