| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0363 |
| Color: | Green |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731070363 FM5W1P-K120 |
| SKU: | MOL173107-0363 |
173107-0363
Specifications
Detailed Description
Enhance signal connectivity with our FCT Mixed Layout D-Sub Connector, designed for reliable performance in a variety of applications. This male connector features a straight orientation with solder cup termination, ensuring secure and durable connections. With gold plating on the contacts and a tin-plated shell with dimples, it offers excellent conductivity and corrosion resistance. The connector accommodates 5 circuits, with 4 signal contacts loaded for efficient data transmission. Its green color, steel shell, and IP20 rating make it suitable for use in diverse environments. RoHS compliant and rated for operating temperatures ranging from -55 to 130°C, this connector meets the highest industry standards for quality and performance. Perfect for panel mount installations, it boasts a flange rear panel mount method for easy and secure attachment. Whether in industrial machinery, telecommunications, or computer systems, this connector is the ideal choice for ensuring seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0067 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0130 | FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 50Ω, 1.3µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable | ![]() |
| Molex 172704-0133 | FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 50Ω, 1.3µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.3µm Gold Mating Plating, with Plastic Retention Clip, 2A, 20 AWG or Smaller | ![]() |
| Molex 173107-0365 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 5 Circuits, 4 Signal Contacts Loaded | ![]() |
| Molex 173111-0024 | Plastic Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Screw Lock | ![]() |
| Molex 173112-0576 | FCT Coaxial Contact, Male, Straight, Crimp, 75 Ohms, 0.20µm Gold Plating, for RG-179BU or RG-187AU Cable | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |


