| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0071 |
| Series: | 173112 |
| Product Name: | FCT Products |
| Part Aliases: | 1731120071 F1066 |
| SKU: | MOL173112-0071 |
173112-0071
Specifications
Detailed Description
Enhance your cable-to-cable connections with our Female Standoff Hex Nut, perfect for ensuring secure and stable assemblies. Featuring a 4-40 UNC thread and crafted from durable zinc-plated steel, this component guarantees reliable performance. With a height of 6.20mm, it offers ample space for efficient connectivity. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your setup with this essential piece from our FCT Products range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0031 | KK 254 Cat Ear Crimp Terminal 4809, 30-22 AWG, Hot Tin Dip, Reel | ![]() |
| Molex 08-52-0125 | KK Trifurcon Crimp Terminal 7258, 26-22 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0101 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173107-0058 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, Polarized, 3 Circuits Unloaded, Black Insulator | ![]() |
| Molex 173111-0086 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Rubber Bushing | ![]() |
| Molex 173112-0333 | FCT Screw Lock with Cross Slit Head, #4-40 Thread, Nickel-plated Steel | ![]() |
| Molex 173112-0399 | FCT Knurled Thumb Screw Lock, #4-40 Thread, 70.50mm Length, Nickel-plated Brass | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 505151-0800 | DuraClik TPA Wire-to-Board Receptacle Housing, 8 Circuits, Black | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


