| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505151-0800 |
| Color: | Black |
| Series: | 505151 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester Alloy |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5051510800 |
| SKU: | MOL505151-0800 |
505151-0800
Specifications
Detailed Description
Enhance your wire-to-board connections with our DuraClik TPA Receptacle Housing. Designed for optimal signal transmission, this black housing features 8 circuits in a single row, with a 2mm pitch for secure attachment. Crafted from durable polyester alloy, it ensures reliable performance in a wide temperature range from -40 to 125°C. The housing is polarized for easy mating, and includes a locking feature for added stability. RoHS compliant and meticulously engineered, the DuraClik offers a seamless solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-1002 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 2 Circuits, Black | ![]() |
| Molex 173112-0071 | FCT Female Standoff Hex Nut for Cable to Cable Connections, #4-40 Thread, 6.20mm Height, Zinc-plated Steel | ![]() |
| Molex 505151-0300 | DuraClik TPA Wire-to-Board Receptacle Housing, 3 Circuits, Black | ![]() |
| Molex 505151-0400 | DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black | ![]() |
| Molex 505152-0400 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 4 Circuits | ![]() |
| Molex 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


