| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0214 |
| Series: | 173112 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp Contact |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .2 µm |
| Mating Cycles: | 500 |
| Type: | Standard Density |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120214 FK20SL-02V-5783 |
| SKU: | MOL173112-0214 |
173112-0214
Specifications
Detailed Description
Enhance connectivity with our HPD Standard-Density Machined Crimp Contact for seamless integration in various applications. Designed for female connections, this contact features 0.20µm Gold Plating over a durable Copper Alloy construction, ensuring reliable performance. With an amperage rating of 7.5 A and an operating temperature range of -55 to 130 °C, it offers robust functionality in diverse environments. The gold over nickel plating on the contact and mating areas guarantees optimal conductivity and longevity, even through 500 mating cycles. Suitable for wire sizes 24 AWG, 22 AWG, and 20 AWG, this contact is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for use in D-Sub and D-Ribbon connectors, it's a vital component for maintaining efficient connectivity in electronic systems. Elevate your connectivity solutions with the FCT Products range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0032 | KK 254 Cat Ear Crimp Terminal 4809, 30-22 AWG, Hot Tin Dip, Bag | ![]() |
| Molex 173112-0200 | FCT Machined Contact, Male, Crimp, 0.20µm Gold Plating, 24-20 AWG, 500 Pieces | ![]() |
| Molex 173112-0206 | FCT Machined Contact, Male, Crimp, 0.20µm Gold Plating, 28-26 AWG, 500 Pieces | ![]() |
| Molex 173112-0228 | FCT Machined Contact, Female, Crimp, 1.30µm Gold Plating, Split Tine, 28-22 AWG, 500 Pieces | ![]() |
| Molex 173112-0999 | FCT High Power Contact, Female, Straight, Crimp,0.20µm Gold Plating, Split Tine, 30.0A, 12-10 AWG | ![]() |
| Molex 19006-0070 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Metal Strip | ![]() |
| Molex 19008-0063 | Flag Krimptite Quick Disconnect, Female, for 10-12 (3.30 to 5.00mm²) Wire, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19019-0049 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19215-0037 | VibraKrimp Step Down Butt Splice from 8 to 12/10 AWG Wire, Carton | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4" (M6), Plated, Carton | ![]() |
| Molex 35021-1201 | 2.00/2.50mm Pitch, Board-in Crimp Terminal, Male, Right-Angle, Brass Pre-Plated Tin, 30-24 AWG, Reel | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Molex 56134-9000 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


