| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0215 |
| Series: | 173112 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp Contact |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 500 |
| Type: | Standard Density |
| Contact Termination Plating Thickness: | .8 µm |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120215 FK20SL-08V-5783 |
| SKU: | MOL173112-0215 |
173112-0215
| Heilind Number: | MOL173112-0215 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0215 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our HPD Standard-Density Machined Crimp Contact, designed for seamless integration in various applications. This Female contact features 0.80µm Gold Plating, ensuring superior conductivity and durability. With a current rating of 7.5 A, it offers reliable performance in demanding environments. Crafted from Copper Alloy with Gold over Nickel plating, it guarantees long-lasting quality. Operating in a wide temperature range from -55 to 130 °C, it is suitable for diverse industrial settings. The Machined Crimp Contact design facilitates easy installation, while the Gold over Nickel plating in the mating area ensures secure connections. With a mating cycle of 500, it provides lasting functionality. Compatible with 24 AWG, 22 AWG, and 20 AWG wire sizes, it offers versatility in use. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity solutions with this essential component from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0034 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 5 Circuits | ![]() |
| Molex 173112-0220 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 26-28 AWG | ![]() |


