| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0034 |
| Color: | Green |
| Series: | 172704 |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Polarized to Mate: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040034 FM5W5S-K121 |
| SKU: | MOL172704-0034 |
172704-0034
Specifications
Detailed Description
Introducing the FCT Mixed Layout D-Sub Housing, a versatile solution for your connectivity needs. This female connector features a tin-plated shell without dimples, ensuring reliable performance in various applications. With 5 circuits and a vibrant green color, it stands out while providing seamless connectivity. The IP20 rating guarantees protection against dust and solid objects, making it suitable for diverse environments. Crafted with a steel shell and PBT insert material, it offers durability and stability. Operating flawlessly in temperatures ranging from -55 to 130 °C, it's designed for reliability in extreme conditions. The rear panel mount with a flange ensures easy installation, while the shielded design enhances signal integrity. RoHS compliant and meticulously engineered, the FCT Mixed Layout D-Sub Housing is a top choice for demanding connectivity tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0031 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 3 Circuits | ![]() |
| Molex 172704-0033 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 5 Circuits | ![]() |
| Molex 172704-0063 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0075 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0156 | FCT High Power Contact, Female, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 40A, 18-2 AWG | ![]() |
| Molex 173107-0063 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-Plated Shell with Dimples, 13 Circuits Max, 10 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0200 | HPD Standard-Density Machined Crimp Contact, Male, 0.20µm Gold Plating | ![]() |
| Molex 173112-0215 | HPD Standard-Density Machined Crimp Contact, Female, 0.80µm Gold Plating | ![]() |
| Molex 173112-0319 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 20-24 AWG | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


