| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0220 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp |
| Orientation: | Straight |
| Wire Size: | 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120220 FK20SL26-02V-5783 |
| SKU: | MOL173112-0220 |
173112-0220
| Heilind Number: | MOL173112-0220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0220 |
| ECAD Model: |
Description:
FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 26-28 AWG
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted FCT Machined Contact. Designed for seamless integration, this Female connector boasts a reliable Crimp termination method and features a 0.20µm Gold Plating for optimal signal transmission. The Split Tine construction ensures secure attachment, accommodating 26-28 AWG wire sizes with ease. Crafted from high-quality Brass with Gold plating over Nickel, it guarantees durability and conductivity. Perfect for use in straight orientations, it complies with RoHS standards, making it an eco-friendly choice. Elevate your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15134-1202 | PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 12 Circuits, Natural | ![]() |
| Molex 172704-0004 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 25 Circuits | ![]() |
| Molex 173112-0206 | FCT Machined Contact, Male, Crimp, 0.2µm Gold Plating, 28-26 AWG | ![]() |
| Molex 173112-0214 | HPD Standard-Density Machined Crimp Contact, Female, 0.20µm Gold Plating | ![]() |
| Molex 173112-0223 | HPD High-Density Machined Crimp Contact, Male, 0.20 | ![]() |
| Molex 173112-0228 | HPD High-Density Machined Crimp Contact, Female, 1.30 | ![]() |
| Molex 173112-0399 | FRS1/5-K526 | ![]() |
| Molex 48408-0003 | Universal Serial Bus (USB 3.0) I/O Receptacle, Vertical, Type A, High-Temperature Blue Nylon, 15 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


