| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19001-0008 |
| Color: | Blue |
| Series: | 19001 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| TUV Agency Certification: | R9071070 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190010008 BB-5268 |
| SKU: | MOL19001-0008 |
19001-0008
| Heilind Number: | MOL19001-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19001-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Box, Tab 4.75 x 0.51mm
More >>Specifications
Detailed Description
Easily connect and disconnect wires with this Avikrimp Male Quick Disconnect Terminal, designed for 14-16 AWG wire sizes. The durable brass construction with Zinc Chromate plating ensures reliable conductivity, while the nylon insulation provides safety and durability. With a compatible tab width of 4.75mm and thickness of 0.51mm, it offers a secure fit for various applications. Operating temperature range of -65 to 105°C, along with UL, TUV, and CSA certifications, guarantees performance and compliance. Ideal for use in a wide range of electrical projects, this blue-colored connector is a must-have for any toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1117 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| Molex 19001-0003 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19073-0188 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm | ![]() |
| Molex 19115-0024 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| Molex 19164-0076 | Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 44476-3112 | Mini-Fit HCS Crimp Terminal, 16 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 50-57-9407 | SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black | ![]() |
| Molex 501189-2010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


