| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19004-0001 |
| Color: | Red |
| Series: | 19004 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 3.68 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190040001 AA-2260 |
| SKU: | MOL19004-0001 |
19004-0001
Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our InsulKrimp Fully Insulated Coupler. Designed for 18-22 AWG wires, this male quick disconnect ensures optimal conductivity and safety. Its durable nylon and brass construction, with zinc chromate plating, guarantees reliable performance even in high-voltage environments. With a wide operating temperature range and RoHS compliance, it meets stringent quality standards. The vibrant red color and ergonomic design make identification and installation effortless. Elevate your wire termination process with this essential component, perfect for various applications in automotive, industrial, and electronic settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 22-18 AWG Wire, Box, Carton | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19013-0025 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Red Insulator, Loose, Carton | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


