| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0004 |
| Color: | Red |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.9 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190004 AA-8134 |
| SKU: | MOL19019-0004 |
19019-0004
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Quick Disconnect Female terminal, designed for 18-22 gauge wires. This red-colored connector, featuring a 2.79 x 0.81mm tab, ensures a secure and efficient crimp or compression termination. Constructed with durable brass and nylon insulation, it guarantees reliable performance in a wide temperature range from -65 to 105°C. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety. Perfect for various applications, this straight orientation terminal is a versatile component in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0044 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19004-0009 | InsulKrimp Fully Insulated Coupler, Male, for 10-12 AWG Wire, Box | ![]() |
| Molex 19013-0029 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose in a bag | ![]() |
| Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19039-0017 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| Molex 19073-0188 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19164-0063 | RING PERMA-SEAL (SC-228-10) | ![]() |
| Molex 19212-0005 | InsulKrimp Wire Pin Terminal for 16-14 AWG Wire | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


