| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34675-0001 |
| Color: | Black |
| Series: | 34675 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0346750001 |
| SKU: | MOL34675-0001 |
34675-0001
| Heilind Number: | MOL34675-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34675-0001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option C, without Clip Slot, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our MX150 2 Way Inline Male Assembly. Featuring a sleek black design, this connector boasts a single row configuration with 2 circuits, ensuring reliable performance. The included TPA (Terminal Position Assurance) mechanism adds an extra layer of security, while Keying Option C offers convenient mating alignment. Made of durable nylon, it can withstand temperatures ranging from -40 to 120 °C, making it suitable for various applications. With polarized mating and a locking feature, you can trust in its secure connection. Whether for wire-to-wire or wire-to-board setups, this MX150 assembly is a versatile solution for your connectivity needs. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your projects with this high-quality connector, perfect for power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 19054-0086 | RING INSULKRIMP (B-225-14X) | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 30700-1060 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 31067-1010 | 2.54mm H-DAC 64, 3 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 33482-6202 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34062-0024 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option D, without Clip Slot, Black | ![]() |
| Molex 34080-1003 | MX150 Male Cable Seal Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Molex 50-84-1120 | 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural | ![]() |
| Molex 51067-0900 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/24/2025 | 516343 - Partial Retraction of transfer. PCN is a partial retraction for these transfer PCNs 513808, 512826, 514216 & 512650. we found some series are unable to produce at this location Guadalajara mexico site 2. | Download | |||
| 03/29/2024 | 514216 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of the additional mold transfer that has been issued to manufacture the affected part(s). This PCN is in addition of 513522 due to where the demand is located and desire to local to local supply. The mold has been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q1 2024. No product changes will be made as part of this change. | Download | |||
| 03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download | |||
| 04/23/2020 | 507705 - PCN Modification\Retraction. Cancelation of PCN503336. the parts will be run only in molex and not run in vendors. | Download | |||
| 09/30/2019 | 503336 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download | |||
| 10/28/2014 | GCM 10651386 - New, Modified, Or Replacement Tooling. | Download | |||


