| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19038-0006 |
| Color: | Red |
| Series: | 19038 - InsulKrimp |
| Connector Type: | InsulKrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Full |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.54 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190380006 BRA-2180N |
| SKU: | MOL19038-0006 |
19038-0006
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Snap Plug Receptacle. Designed for 18-22 AWG wires, this female connector boasts a durable nylon construction with brass contacts plated in tin. Its straight orientation and full insulation ensure secure and reliable performance, meeting UL and CSA standards for peace of mind. Suitable for crimp or compression termination, it accommodates male plug diameters of 4.57mm. With a high voltage rating of 600V, this red connector is essential for various industrial applications, providing a dependable link in your wiring setup. Proudly RoHS compliant, it offers both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 05-06-0302 | Flat Blade Crimp Terminal, Series 2176, Female, With Tin (Sn) Plated Brass Contact, With Detent, 14-22 AWG (or 18 AWG Double Crimp), Bag Packaged | ![]() |
| Molex 16-02-0083 | SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with 0.76 | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19004-0009 | InsulKrimp Fully Insulated Coupler, Male, for 10-12 AWG Wire, Box | ![]() |
| Molex 19038-0013 | InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm | ![]() |
| Molex 19056-0018 | RING VERSAKRIMP (A-321-10) SPM | ![]() |
| Molex 19115-0009 | Avikrimp Snap Spade Terminal for 18-22 AWG Wire | ![]() |
| Molex 19154-0028 | InsulKrimp Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2240 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


