19054-0113

Heilind Number:MOL19054-0113
Manufacturer:Molex
Manufacturer Number:19054-0113
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

InsulKrimp Ring Tongue Terminal for Heavy Duty 14-16 AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19054-0113
Color:Blue
Series:19054 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Material:Copper
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:PVC
Operating Temperature Range:105 °C
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1 - 2.5 mm²
Wire Insulation Diameter:4.45 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190540113 B-237-10X
SKU:MOL19054-0113

Detailed Description

Enhance the durability and efficiency of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for heavy-duty 14-16 AWG wires, this blue terminal guarantees secure and reliable performance. Its copper construction with tin plating ensures excellent conductivity, while the PVC insulation and closed barrel type provide added safety. Suitable for crimp or compression termination methods, it meets UL and CSA agency certifications, as well as RoHS compliance. With a stud size of 10 (M5) and wire size ranging from 14 AWG to 16 AWG, it's perfect for various applications. Upgrade your connectivity with this essential component.