| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19056-0023 |
| Series: | 19056 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Operating Temperature Range: | 149 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0190560023 A-322-14 |
| SKU: | MOL19056-0023 |
19056-0023
Specifications
Detailed Description
Elevate your crimping game with the Ring VersaKrimp (A-322-14) SPM. This high-performance connector, part of the versatile 19056 series, offers seamless termination with a crimp or compression process. Crafted with copper, it ensures reliable conductivity, while the 1/4" (M6) stud size accommodates various wire sizes. Operating at temperatures up to 149°C, it's ideal for demanding environments. With tin plating in the contact mating area, it guarantees efficient signal transmission. RoHS compliant and certified by UL and CSA agencies, this closed barrel connector is a must-have for any professional installation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0105 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19069-0233 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Carton | ![]() |
| Molex 19071-0250 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire, Carton | ![]() |
| Molex 19071-0281 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire, Carton | ![]() |
| Molex 47725-6010 | MX150 Panel Mount Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, Black Housing, Blue Gasket | ![]() |
| Molex 50351-8000 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Tin Plating, 28-22 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


