| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19324-0006 |
| Series: | 19324 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M3 |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0193240006 BB2,5-823-M3 |
| SKU: | MOL19324-0006 |
19324-0006
Specifications
Detailed Description
Elevate your electrical connections with the Avikrimp Metric Ring Terminal for Stud Size 5 (M3). This high-quality terminal features an insulated barrel for secure and efficient performance. Crafted from durable copper alloy with a protective tin plating, it ensures reliable conductivity. Designed for M3 studs, it offers a perfect fit for your application. The nylon insulation material guarantees safety and resilience, meeting rigorous flammability standards. With easy installation and a closed, brazed barrel design, this terminal is a must-have for professionals and DIY enthusiasts alike. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Upgrade your connector setup with this essential component from the Avikrimp series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19054-0086 | RING INSULKRIMP (B-225-14X) | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 22-01-3107 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural | ![]() |
| Molex 39-01-2086 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Molex 46235-5003 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 30-26 AWG, with Lubricant | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
| Molex 51163-0600 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 6 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


