| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0047 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6 AWG |
| Wire Insulation Diameter: | 10.87 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670047 E-957-14 |
| SKU: | MOL19067-0047 |
19067-0047
Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 6 AWG wires, this terminal features a 1/4" (M6) stud size, offering secure crimp or compression termination. Crafted with high-quality nylon insulation and tin plating, it ensures reliable conductivity while meeting RoHS compliance standards. The closed barrel design guarantees durability, making it ideal for various applications. Trust in the NylaKrimp connector for efficient and safe electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1062 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 09-50-3051 | KK 3.96mm Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19006-0019 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Molex 19044-0186 | Krimptite Ring Tongue Terminal for 16-14 AWG, Stud Size 5/16", 26.82mm Length, Carton | ![]() |
| Molex 19069-0042 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Length 32.03mm, Blue, Carton | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 22-18 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19164-0065 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0016 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0179 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19418-0030 | MX150L 16 Circuit Receptacle for 16-14 AWG Wire, with CPA, Black | ![]() |
| Molex 33482-3601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0075 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


