| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0030 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180030 |
| SKU: | MOL19418-0030 |
19418-0030
| Heilind Number: | MOL19418-0030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0030 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the MX150L 16 Circuit Receptacle, designed for 14-16 AWG wire applications. Featuring a CPA for secure fastening, this black receptacle is a reliable component in the MX150L series. With an amperage rating of 18A, it ensures efficient power transmission. Its 16 contacts arranged in 2 rows with a 5.84mm pitch offer versatile connectivity options. Operating in a wide temperature range from -40 to 125°C, it is suitable for various environments. This polarized receptacle is designed for wire-to-wire and wire-to-board connections, meeting UL agency standards and RoHS compliance for quality assurance. Its locking feature ensures a secure connection, making it an essential component in power circuit applications. Packaged in a convenient bag, it is ready for integration into your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
| Molex 19069-0042 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0090 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0016 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0099 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8 (M9) Stud Size | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19419-0004 | MX150L 4 Circuit Plug for 14-16 AWG Wire | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


