| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0078 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 4 AWG |
| Wire Insulation Diameter: | 12.95 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670078 F-966-38 |
| SKU: | MOL19067-0078 |
19067-0078
Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4 AWG wires and featuring a 3/8" (M9) stud size, this terminal ensures secure and efficient crimp or compression termination. Crafted from durable nylon with a tin plating, it meets stringent quality standards for insulation and conductivity. The closed barrel with brazed construction guarantees reliability in your electrical setups. RoHS compliant, this terminal is a reliable choice for various applications. Elevate your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2300 | Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 19067-0006 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19067-0008 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19067-0025 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19067-0082 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19069-0208 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 19.94mm, Mylar Tape Carrier | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19071-0240 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19073-0113 | RING AVIKRIMP (C-528-10) | ![]() |
| Molex 19193-0209 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0285 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 26-60-5080 | KK 396 Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


