| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0097 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2 AWG |
| Wire Insulation Diameter: | 15.24 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670097 G-975-38 |
| SKU: | MOL19067-0097 |
19067-0097
Specifications
Detailed Description
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal, designed for 2 AWG wires. Featuring a durable nylon (PA) insulation material and a 3/8" (M9) stud size, this terminal ensures secure and efficient crimp or compression termination. With tin plating for optimal conductivity, it meets stringent UL and CSA agency certifications. The closed-brazed barrel design accommodates wires up to 15.24mm in diameter, making it a versatile solution for various applications. RoHS compliant and meticulously engineered, it guarantees high performance and reliability in every use. Upgrade your connections with the quality and precision of our NylaKrimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19067-0082 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19067-0096 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19160-0071 | Closed-End Insulated Splice for 12-22 AWG Wire, Tape and Reel | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19193-0303 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


