| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19160-0071 |
| Color: | Natural |
| Series: | 19160 - Closed-End Insulated |
| Connector Type: | Closed-End Insulated |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.86 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191600071 NC-2212T |
| SKU: | MOL19160-0071 |
19160-0071
| Heilind Number: | MOL19160-0071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19160-0071 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire connections with our Closed-End Insulated Splice, perfect for 12-22 AWG wires. Designed for efficiency, each splice is housed in durable Nylon (PA) insulation with a copper core plated in tin, ensuring reliable conductivity up to 600V. Operating at temperatures of up to 105°C, these splices offer a secure and flame-resistant solution for various applications. Packaged conveniently on a reel with adhesive tape, they are easy to handle and store. With certifications from UL and LR, you can trust in the quality and safety of these connectors. Upgrade your electrical projects with our Closed-End Insulated Splices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 09-50-8051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 09-50-8081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 11-03-0043 | Extraction Tool | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0073 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19067-0097 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19085-0005 | Open Barrel Ring , Tin-Plated Brass, for 14-18 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19115-0047 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire, Tape and Reel, Stud Size 8 (M4) | ![]() |
| Molex 19115-0048 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19221-0378 | Compression Style Ring Tongue Terminal for 1 AWG Cable, Stud Size 3/8 (M9), Unplated | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


