| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0098 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2 AWG |
| Wire Insulation Diameter: | 15.24 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670098 G-975-56 |
| SKU: | MOL19067-0098 |
19067-0098
Specifications
Detailed Description
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2 AWG wires, this terminal features a 5/16" (M8) stud size, offering secure and efficient crimp or compression termination. Crafted with durable nylon (PA) insulation, it ensures reliable performance in various applications. With a closed barrel design and tin plating, it guarantees optimal conductivity and corrosion resistance. RoHS compliant, this terminal meets international standards for environmental responsibility. Elevate your crimping projects with this high-quality connector, perfect for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 16-02-0104 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.76µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 19067-0096 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19070-0136 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19071-0281 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19071-0283 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19071-0285 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0212 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0346 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Molex 19203-0488 | B-S-137-06 16-14 STEEL RING #6 STUD | ![]() |
| Molex 34729-0200 | Stac64 Receptacle Assembly, 20 Circuits, Polarization A, Black, Tray | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


