| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0198 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690198 C-101-76 |
| SKU: | MOL19069-0198 |
19069-0198
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal ensures secure crimp or compression termination. With a stud size of 7/16" (M11) and a length of 32.51mm, it offers reliable conductivity. The tin plating on the contact and termination areas guarantees durability and efficient performance. Suitable for wire sizes 12 AWG, 10 AWG, and 4-6 mm², it meets the standards of UL and CSA agencies. RoHS compliant, this terminal is a quality choice for various applications. Discover the difference in your connections with our Krimptite solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 19193-0234 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19203-0388 | B-S-137-10 16-14 STEEL RING #10 (KB) | ![]() |
| Molex 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire | ![]() |
| Molex 19221-0239 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2 (M12), Tin Plated, Wide Pad | ![]() |
| Molex 33001-3004 | MX150 Female Terminal Sealed, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 50-57-9411 | SL Crimp Housing, Single Row, Version G, Positive Latch, 11 Circuits, Black | ![]() |
| Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


