| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0234 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930234 E-358-76 |
| SKU: | MOL19193-0234 |
19193-0234
| Heilind Number: | MOL19193-0234 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0234 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily terminate 6 AWG wires with precision using our VersaKrimp Ring Tongue Terminal. Designed for reliable performance, this connector features a closed barrel with a brazed construction for secure crimp or compression attachment. With a tin plating on the contact and mating areas, it ensures excellent conductivity and durability. The 7/16" stud size (M11) fits standard applications, making it a versatile choice for various projects. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Ideal for professionals and DIY enthusiasts alike, this terminal is a must-have for any wiring task.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19034-0009 | InsulKrimp Snap Plug, for 14-16 AWG Wire, 22.61mm Length | ![]() |
| Molex 19069-0198 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 7/16 (M11), Length 32.51mm | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8 (M9) Stud Size | ![]() |
| Molex 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0281 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0377 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8 (M9), Un-Plated | ![]() |
| Molex 19221-0379 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Un-Plated | ![]() |
| Molex 19221-0380 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Unplated | ![]() |
| Molex 19221-0405 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Unplated | ![]() |
| Molex 19221-0418 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


