| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0388 |
| Series: | 19203 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Material: | Steel |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Carton |
| Operating Temperature Range: | 483 °C |
| Contact Mating Area Plating: | Nickel |
| Wire Size: | 14 AWG, 16 AWG, 1.5 - 2.5 mm² |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.19 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192030388 |
| SKU: | MOL19203-0388 |
19203-0388
Specifications
Detailed Description
Enhance your electrical connections with our B-S-137-10 16-14 Steel Ring #10 (KB) terminal. Part of the Krimptite series, this connector ensures secure crimp or compression termination, featuring a steel construction with nickel plating for durability and conductivity. Suitable for 14-16 AWG wire, it accommodates M5 studs and boasts a closed barrel design for optimal performance. With UL certification and RoHS compliance, rest assured of its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 19005-0009 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 19034-0005 | InsulKrimp Snap Plug, for 18-22 AWG Wire, 22.61mm Length | ![]() |
| Molex 19034-0007 | InsulKrimp Snap Plug, for 14-16 AWG Wire, 24.13mm Length | ![]() |
| Molex 19073-0019 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| Molex 19203-0052 | Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19203-0278 | C-S-128-08T KRIMPTITE TAPED (192030278) | ![]() |
| Molex 19203-0387 | A-S-133-10 22-18 STEEL RING #10 (KB) | ![]() |
| Molex 19203-0483 | A-S-132-06 22-18 STEEL RING #6 STUD | ![]() |
| Molex 19213-0012 | Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19602-0005 | Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose | ![]() |
| Molex 22-01-2107 | KK 254 Crimp Housing, Friction Ramp, 10 Circuits, Natural | ![]() |


