| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0070 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700070 BB-223-06XT |
| SKU: | MOL19070-0070 |
19070-0070
| Heilind Number: | MOL19070-0070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19070-0070 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals designed for 14-16 AWG wires. These connectors feature a secure stud size of 5-6 (M3-3.5) and are plated with durable tin for optimal conductivity. The closed barrel design ensures a reliable connection, while the PVC insulation guarantees safety. With UL and CSA agency certifications, you can trust in the quality and compliance of these terminals. Perfect for various applications, these natural-colored terminals come packaged on a convenient adhesive tape reel, making installation a breeze. Upgrade your crimping setup with these high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-38-1024 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Open End | ![]() |
| Molex 151192-0004 | 2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 4 Circuits, Black, Low-Halogen | ![]() |
| Molex 19003-0068 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0042 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 20.50mm, Red, Tape | ![]() |
| Molex 19070-0084 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0104 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0167 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| Molex 19215-0037 | Step Down Butt Splice for 8-12 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50-37-5023 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 2 Circuits | ![]() |
| Molex 50-57-9003 | SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


