| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0084 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700084 BB-237-06XT |
| SKU: | MOL19070-0084 |
19070-0084
Specifications
Detailed Description
Enhance wire connectivity with our InsulKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. Crafted with precision, this terminal features a durable PVC insulation and tin contact plating, ensuring reliable performance. Its closed barrel design offers secure crimping, while the stud size of 5-6 (M3-3.5) caters to various applications. With UL and CSA certifications, rest assured of its quality and compliance. Perfect for professionals and DIY enthusiasts alike, this terminal, packaged conveniently on a reel, is a must-have for any wiring project. Upgrade your connections with ease and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0057 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Continuous Molded Strip, Tab 4.75 x 0.81mm | ![]() |
| Molex 19070-0087 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0143 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19154-0022 | Step Down Butt Splice for 14-22 AWG Wire Blue w/Red Stripe | ![]() |
| Molex 19193-0330 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Molex 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Molex 19193-0341 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Molex 19193-0354 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19211-0003 | Krimptite Wire Pin Terminal for 22-18 AWG Wire | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0024 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 35156-0200 | 3.96mm Pitch Wire-to-Board Housing: Positive Locking, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


