| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0104 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700104 BB-239-10XT |
| SKU: | MOL19070-0104 |
19070-0104
| Heilind Number: | MOL19070-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19070-0104 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our InsulKrimp Ring Tongue Terminals, designed for 14-16 AWG wires. These connectors feature a reliable tin contact plating, ensuring efficient conductivity. The PVC insulation and closed barrel provide secure wire attachment, meeting stringent safety standards including RoHS compliance. With easy installation thanks to adhesive tape packaging, these terminals are a must-have for professional and DIY electrical work. Trust in the quality of our UL and CSA agency certifications, guaranteeing performance and durability in every use. Elevate your connections with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2005 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| Molex 19001-0006 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19009-0016 | VibraKrimp Quick Disconnect Flag, Female, for 14-16 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 19013-0030 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Expanded Blue Insulator, Tape | ![]() |
| Molex 19069-0115 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0070 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0109 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 27.33mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0019 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Mylar Tape Carrier | ![]() |
| Molex 19131-0025 | InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 4 (M2.6), Length 19.94mm | ![]() |
| Molex 19606-0004 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39503-2003 | 3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


