| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 19073-0008 | 
| Series: | 19073 - Avikrimp | 
| Connector Type: | Avikrimp | 
| Termination Method: | Crimp or Compression | 
| Contact Plating: | Tin | 
| Stud Size: | 4 (M2.6) | 
| Insulation Material: | Nylon (PA) | 
| Contact Mating Area Plating: | Tin | 
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² | 
| Wire Insulation Diameter: | 3.6 mm | 
| Barrel Type: | Closed | 
| Material Flammability Standard: | 94V-2 | 
| Part Aliases: | 0190730008 AA-820-04T | 
| SKU: | MOL19073-0008 | 
19073-0008
Specifications
Detailed Description
Enhance your wire connections with the Avikrimp Ring Tongue Terminal. Specifically designed for 18 to 22 AWG wires, this terminal boasts a secure crimp or compression termination method. Its stud size 4 (M2.6) ensures compatibility with various systems, while the 18.00mm length provides ample space for installation. Encased in durable Nylon (PA) insulation material, it meets stringent flammability standards for peace of mind. With Tin plating in the contact mating area and a closed barrel design, this terminal guarantees reliable conductivity and longevity. RoHS compliant and certified by leading agencies, it's a trusted choice for professional installations. Packaged conveniently on Mylar Tape Carrier, it's easy to handle and store until needed. Upgrade your connectivity solutions with this high-quality Avikrimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm  | ![]()  | 
    | Molex 19003-0052 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 4.75 x 0.51mm  | ![]()  | 
    | Molex 19005-0015 | InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Mylar Tape  | ![]()  | 
    | Molex 19008-0022 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm  | ![]()  | 
    | Molex 19073-0010 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 18.00mm, Mylar Tape Carrier   | ![]()  | 
    | Molex 19073-0070 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm, Mylar Tape Carrier   | ![]()  | 
    | Molex 19073-0201 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm, Mylar Tape Carrier   | ![]()  | 
    | Molex 19085-0005 | Open Barrel Ring , Tin-Plated Brass, for 14-18 AWG Wire, Stud Size 8 (M4)   | ![]()  | 
    | Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9)   | ![]()  | 
    | Molex 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6)   | ![]()  | 
    | Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 501334-0000 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel   | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2021 | 510001 - Packaging Method/Quantity Changing. adding an inter-leaf paper layer to the plastic tape carrier to prevent the terminals from interlocking between layers on the packaging reel which results in leaning parts for the end customer. this change will ressult in 500 fewer terminals to be packaged per reel from the current 1500 pieces to a revised 1000 pieces per reel. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 