44915-0001

Heilind Number:MOL44915-0001
Manufacturer:Molex
Manufacturer Number:44915-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Modular Plug, Category 6, Long Body, Unshielded, 8/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44915-0001
Color:Clear
Series:44915 - Modular Plug 8/8 - RJ45
Amperage:1.5 A
Connector Type:Modular Plug 8/8, RJ45
Gender:Male
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.02 mm
Voltage:125 V
Material:Polycarbonate
Number of Ports:1
Component Type:Wire Plug
Cable Type:Round
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Contact Termination Plating:Tin
Termination Pitch:1.27 mm
Non Magnetic:Yes
Part Aliases:0449150001
SKU:MOL44915-0001

Detailed Description

Upgrade your networking setup with our Category 6 Modular Plug, designed for seamless connectivity. Featuring a long body design and crafted from durable materials, this unshielded plug ensures reliable performance. With 8/8 configuration, it guarantees optimal signal transmission. The male RJ45 connector, made of phosphor bronze with gold plating, offers superior conductivity. Suitable for round cable types, it is perfect for various applications. Operating efficiently in a wide temperature range, from -40 to 85°C, this plug is built to last. With RoHS compliance and UL certification, rest assured of its quality and safety. Elevate your connectivity with this essential component.