| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19099-0013 |
| Color: | Red |
| Series: | 19099 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190990013 AA-2714-08X |
| SKU: | MOL19099-0013 |
19099-0013
Specifications
Detailed Description
Easily connect and insulate your 18-22 AWG wires with our InsulKrimp Snap Spade Terminals in striking red. Designed for secure fastening, these terminals feature a closed barrel and tin-plated contact area for reliable conductivity. With PVC insulation and compliance with RoHS standards, rest assured your connections are safe and environmentally friendly. Perfect for various applications in the automotive, aerospace, and industrial sectors, these terminals meet UL and CSA certifications for quality assurance. Upgrade your wire terminations with efficiency and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0141 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, Nylon, UL 94V-0, 14 Circuits | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19016-0042 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19099-0032 | InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton | ![]() |
| Molex 19099-0034 | InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton | ![]() |
| Molex 19099-0044 | InsulKrimp Snap Spade Terminal for 12-10 AWG Wire, Yellow, Carton | ![]() |
| Molex 19213-0012 | Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 50-57-9003 | SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black | ![]() |
| Molex 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


