| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19121-0029 |
| Color: | Natural |
| Series: | 19121 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.45 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191210029 BB-216-08XT |
| SKU: | MOL19121-0029 |
19121-0029
| Heilind Number: | MOL19121-0029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19121-0029 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
InsulKrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connections with this InsulKrimp Flanged Spade Tongue Terminal, designed for 14-16 AWG wires. Featuring a stud size 8 (M4) and encased in a Mylar Tape Carrier, this terminal ensures secure and reliable performance. Its natural color blends seamlessly with various applications, while the PVC insulation material guarantees durability. With Tin plating on the contact mating area, this terminal offers excellent conductivity. RoHS compliant and certified by UL and LR agencies, it meets stringent quality standards. Perfect for crimping projects, this terminal is a versatile and essential component for any wiring task.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0103 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.38 | ![]() |
| Molex 09-50-8023 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0033 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19054-0113 | InsulKrimp Ring Tongue Terminal for Heavy Duty 14-16 AWG Wire | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19418-0029 | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, with CPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3149 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39520-0002 | 5.00mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


