| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19131-0031 |
| Color: | Natural |
| Series: | 19131 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191310031 AA-238-06X |
| SKU: | MOL19131-0031 |
19131-0031
| Heilind Number: | MOL19131-0031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19131-0031 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 19.91mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Block Spade Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a stud size 6 (M3.5) and a length of 19.91mm, this terminal offers secure and efficient crimp or compression termination. Its natural color and PVC insulation ensure durability and safety, while its tin plating on the contact mating area guarantees reliable conductivity. Suitable for wires with a diameter of 3.7mm, this terminal is UL and CSA certified, meeting stringent quality standards. RoHS compliant, it is environmentally friendly, making it a smart choice for various applications in the field of connectors and crimp terminals. Elevate your wiring projects with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19011-0035 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose | ![]() |
| Molex 19130-0009 | BLOCK SPADE INSULKRIMP (A-238-06X) | ![]() |
| Molex 19193-0309 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2146 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51382-0200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 2 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


