| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19131-0044 |
| Color: | Natural |
| Series: | 19131 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3-4 (M2.6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191310044 AA-2109-04XT |
| SKU: | MOL19131-0044 |
19131-0044
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 18 to 22 AWG wires, this terminal boasts a stud size of 4 (M2.6) and a compact length of 18.47mm, making it perfect for various applications. With its natural color and PVC insulation material, it ensures reliable performance while meeting stringent safety standards. The crimp or compression termination method guarantees a secure and durable connection, while the tin plating on the contact mating area offers excellent conductivity. RoHS compliant and with UL and CSA agency certifications, this terminal is a quality choice for professionals. Whether you're working on electronics, automotive, or industrial projects, this terminal is a must-have for your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19019-0038 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19036-0005 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19039-0026 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 22-27-2021 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-27-2051 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 40-06-2005 | Panel Grounding Clip Crimp Terminal 42172, 18-16 AWG, 301 Stainless Steel, 1.27mm Panel Thickness | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


